
SIT3372AI-2B2-30NB156.250000 | |
---|---|
DigiKey Part Number | 1473-SIT3372AI-2B2-30NB156.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AI-2B2-30NB156.250000 |
Description | MEMS OSC VCXO 156.2500MHZ LVDS |
Customer Reference | |
Detailed Description | 156.25 MHz VCXO LVDS Oscillator 3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 156.25 MHz | |
Function | - | |
Output | LVDS | |
Voltage - Supply | 3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | ±20ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 84mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.29000 | $13.29 |
10 | $12.43200 | $124.32 |
50 | $12.00320 | $600.16 |
100 | $11.57450 | $1,157.45 |
500 | $11.40304 | $5,701.52 |