
SIT3372AI-1E9-33NH153.600000 | |
---|---|
DigiKey Part Number | 1473-SIT3372AI-1E9-33NH153.600000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AI-1E9-33NH153.600000 |
Description | MEMS OSC VCXO 153.6000MHZ LVPECL |
Customer Reference | |
Detailed Description | 153.6 MHz VCXO LVPECL Oscillator 3.3V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 153.6 MHz | |
Function | - | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±35ppm | |
Absolute Pull Range (APR) | ±160ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 92mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | 6-PQFV (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.22000 | $11.22 |
10 | $10.51800 | $105.18 |
50 | $10.16700 | $508.35 |
100 | $9.81640 | $981.64 |
500 | $9.46578 | $4,732.89 |
1,000 | $8.76460 | $8,764.60 |