6 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3372AC-2E3-25NX90.000000

DigiKey Part Number
1473-SIT3372AC-2E3-25NX90.000000-ND
Manufacturer
Manufacturer Product Number
SIT3372AC-2E3-25NX90.000000
Description
MEMS OSC VCXO 90.0000MHZ LVDS
Customer Reference
Detailed Description
90 MHz VCXO LVDS Oscillator 2.5V 6-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
90 MHz
Function
-
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
±345ppm
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
84mA
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead Exposed Pad
Supplier Device Package
6-PQFV (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Available To Order
Factory Stock: 216
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Strip
QuantityUnit PriceExt Price
1$9.90000$9.90
10$9.28500$92.85
50$8.97520$448.76
100$8.66560$866.56
500$8.35616$4,178.08
1,000$7.73718$7,737.18
Manufacturers Standard Package