
SIT3372AC-1E2-25NH96.000000 | |
---|---|
DigiKey Part Number | 1473-SIT3372AC-1E2-25NH96.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AC-1E2-25NH96.000000 |
Description | MEMS OSC VCXO 96.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 96 MHz VCXO LVPECL Oscillator 2.5V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 96 MHz | |
Function | - | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | ±170ppm | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 92mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | 6-PQFV (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.01000 | $13.01 |
10 | $12.16800 | $121.68 |
50 | $11.74860 | $587.43 |
100 | $11.32910 | $1,132.91 |
500 | $11.16124 | $5,580.62 |