
SIT2001BI-S1-18S-100.000000 | |
---|---|
DigiKey Part Number | 1473-SIT2001BI-S1-18S-100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT2001BI-S1-18S-100.000000 |
Description | MEMS OSC XO 100.0000MHZ HCMOS |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Standby (Power Down) SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Size / Dimension | 0.114" L x 0.063" W (2.90mm x 1.60mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Current - Supply (Disable) (Max) | 1.3µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $1.65300 | $16.53 |
50 | $1.61460 | $80.73 |
100 | $1.38400 | $138.40 |
500 | $1.34556 | $672.78 |
1,000 | $1.13412 | $1,134.12 |
2,500 | $1.07645 | $2,691.12 |
5,000 | $1.03801 | $5,190.05 |
10,000 | $0.99956 | $9,995.60 |