
SIT1602BI-82-25S-72.000000 | |
---|---|
DigiKey Part Number | 1473-SIT1602BI-82-25S-72.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-82-25S-72.000000 |
Description | MEMS OSC XO 72.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 72 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 72 MHz | |
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.50000 | $1.50 |
10 | $1.43100 | $14.31 |
50 | $1.39780 | $69.89 |
100 | $1.19820 | $119.82 |
500 | $1.16488 | $582.44 |
1,000 | $0.98183 | $981.83 |
2,500 | $0.93191 | $2,329.78 |
5,000 | $0.89863 | $4,493.15 |
10,000 | $0.86535 | $8,653.50 |