
SIT1602BI-82-18E-48.000000 | |
---|---|
DigiKey Part Number | 1473-SIT1602BI-82-18E-48.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-82-18E-48.000000 |
Description | MEMS OSC XO 48.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 48 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.66000 | $1.66 |
10 | $1.43400 | $14.34 |
50 | $1.29340 | $64.67 |
100 | $1.23740 | $123.74 |
500 | $1.11698 | $558.49 |
1,000 | $1.06897 | $1,068.97 |
2,500 | $1.00884 | $2,522.10 |
5,000 | $0.96573 | $4,828.65 |
10,000 | $0.92458 | $9,245.80 |