
SIT1602BI-81-28S-27.000000 | |
---|---|
DigiKey Part Number | 1473-SIT1602BI-81-28S-27.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-81-28S-27.000000 |
Description | MEMS OSC XO 27.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 27 MHz | |
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.76000 | $1.76 |
10 | $1.51900 | $15.19 |
50 | $1.37020 | $68.51 |
100 | $1.31080 | $131.08 |
500 | $1.18322 | $591.61 |
1,000 | $1.13239 | $1,132.39 |
2,500 | $1.06872 | $2,671.80 |
5,000 | $1.02307 | $5,115.35 |
10,000 | $0.97949 | $9,794.90 |