
SIT1602BI-71-25E-4.096000 | |
---|---|
DigiKey Part Number | 1473-SIT1602BI-71-25E-4.096000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-71-25E-4.096000 |
Description | MEMS OSC XO 4.0960MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 4.096 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 4.096 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.51000 | $1.51 |
10 | $1.43900 | $14.39 |
50 | $1.40520 | $70.26 |
100 | $1.20440 | $120.44 |
500 | $1.17094 | $585.47 |
1,000 | $0.98693 | $986.93 |
2,500 | $0.93675 | $2,341.88 |
5,000 | $0.90329 | $4,516.45 |
10,000 | $0.86984 | $8,698.40 |