
SIT1602BI-13-25S-6.000000 | |
---|---|
DigiKey Part Number | 1473-SIT1602BI-13-25S-6.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-13-25S-6.000000 |
Description | MEMS OSC XO 6.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 6 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 6 MHz | |
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.65000 | $0.65 |
10 | $0.56500 | $5.65 |
50 | $0.51220 | $25.61 |
100 | $0.49110 | $49.11 |
500 | $0.44518 | $222.59 |
1,000 | $0.42677 | $426.77 |
2,500 | $0.40360 | $1,009.00 |
5,000 | $0.38691 | $1,934.55 |
10,000 | $0.37094 | $3,709.40 |