
SIT1602BI-11-30E-4.096000 | |
---|---|
DigiKey Part Number | 1473-SIT1602BI-11-30E-4.096000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-11-30E-4.096000 |
Description | MEMS OSC XO 4.0960MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 4.096 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 4.096 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.85000 | $0.85 |
10 | $0.73800 | $7.38 |
50 | $0.66880 | $33.44 |
100 | $0.64110 | $64.11 |
500 | $0.58116 | $290.58 |
1,000 | $0.55711 | $557.11 |
2,500 | $0.52688 | $1,317.20 |
5,000 | $0.50511 | $2,525.55 |
10,000 | $0.48426 | $4,842.60 |