
SIT1602BC-83-30E-65.000000 | |
---|---|
DigiKey Part Number | 1473-SIT1602BC-83-30E-65.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-83-30E-65.000000 |
Description | MEMS OSC XO 65.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 65 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 65 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.16000 | $1.16 |
10 | $1.10400 | $11.04 |
50 | $1.07860 | $53.93 |
100 | $0.92450 | $92.45 |
500 | $0.89886 | $449.43 |
1,000 | $0.75761 | $757.61 |
2,500 | $0.71909 | $1,797.72 |
5,000 | $0.69341 | $3,467.05 |
10,000 | $0.66773 | $6,677.30 |