
SIT1602BC-81-25E-8.192000 | |
---|---|
DigiKey Part Number | 1473-SIT1602BC-81-25E-8.192000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-81-25E-8.192000 |
Description | MEMS OSC XO 8.1920MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 8.192 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 8.192 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.57000 | $1.57 |
10 | $1.50000 | $15.00 |
50 | $1.46520 | $73.26 |
100 | $1.25590 | $125.59 |
500 | $1.22102 | $610.51 |
1,000 | $1.02915 | $1,029.15 |
2,500 | $0.97682 | $2,442.05 |
5,000 | $0.94193 | $4,709.65 |
10,000 | $0.90705 | $9,070.50 |