
SIT1602BC-73-28E-27.000000 | |
---|---|
DigiKey Part Number | 1473-SIT1602BC-73-28E-27.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-73-28E-27.000000 |
Description | MEMS OSC XO 27.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 27 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.26000 | $1.26 |
10 | $1.11100 | $11.11 |
50 | $1.03880 | $51.94 |
100 | $0.91800 | $91.80 |
500 | $0.86974 | $434.87 |
1,000 | $0.72478 | $724.78 |
2,500 | $0.70062 | $1,751.55 |
5,000 | $0.67646 | $3,382.30 |
10,000 | $0.65230 | $6,523.00 |