
SIT1602BC-72-28S-66.666000 | |
---|---|
DigiKey Part Number | 1473-SIT1602BC-72-28S-66.666000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-72-28S-66.666000 |
Description | MEMS OSC XO 66.6660MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 66.666 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 66.666 MHz | |
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.38000 | $1.38 |
10 | $1.32200 | $13.22 |
50 | $1.29080 | $64.54 |
100 | $1.10650 | $110.65 |
500 | $1.07574 | $537.87 |
1,000 | $0.90669 | $906.69 |
2,500 | $0.86059 | $2,151.47 |
5,000 | $0.82985 | $4,149.25 |
10,000 | $0.79912 | $7,991.20 |