
SIT1602BC-71-30S-27.000000 | |
---|---|
DigiKey Part Number | 1473-SIT1602BC-71-30S-27.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-71-30S-27.000000 |
Description | MEMS OSC XO 27.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 27 MHz | |
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $1.41300 | $14.13 |
50 | $1.37980 | $68.99 |
100 | $1.18270 | $118.27 |
500 | $1.14982 | $574.91 |
1,000 | $0.96914 | $969.14 |
2,500 | $0.91986 | $2,299.65 |
5,000 | $0.88701 | $4,435.05 |
10,000 | $0.85416 | $8,541.60 |