4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT1602BC-71-30N-26.000000

DigiKey Part Number
1473-SIT1602BC-71-30N-26.000000-ND
Manufacturer
Manufacturer Product Number
SIT1602BC-71-30N-26.000000
Description
MEMS OSC XO 26.0000MHZ H/LV-CMOS
Customer Reference
Detailed Description
26 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
26 MHz
Function
-
Output
HCMOS, LVCMOS
Voltage - Supply
3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Available To Order
Factory Stock: 15,331
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Strip
QuantityUnit PriceExt Price
1$1.48000$1.48
10$1.41300$14.13
50$1.37980$68.99
100$1.18270$118.27
500$1.14982$574.91
1,000$0.96914$969.14
2,500$0.91986$2,299.65
5,000$0.88701$4,435.05
10,000$0.85416$8,541.60
Manufacturers Standard Package