
SIT1602BC-33-XXN-27.000000 | |
---|---|
DigiKey Part Number | 1473-SIT1602BC-33-XXN-27.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-33-XXN-27.000000 |
Description | MEMS OSC XO 27.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.25V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 27 MHz | |
Function | - | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $1.10200 | $11.02 |
50 | $1.07640 | $53.82 |
100 | $0.92260 | $92.26 |
500 | $0.89698 | $448.49 |
1,000 | $0.75603 | $756.03 |
2,500 | $0.71759 | $1,793.97 |
5,000 | $0.69196 | $3,459.80 |
10,000 | $0.66633 | $6,663.30 |