4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT1602BC-33-30E-33.000000

DigiKey Part Number
1473-SIT1602BC-33-30E-33.000000-ND
Manufacturer
Manufacturer Product Number
SIT1602BC-33-30E-33.000000
Description
MEMS OSC XO 33.0000MHZ H/LV-CMOS
Customer Reference
Detailed Description
33 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
33 MHz
Function
Enable/Disable
Output
HCMOS, LVCMOS
Voltage - Supply
3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.031" (0.80mm)
Available To Order
Factory Stock: 23,038
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Strip
QuantityUnit PriceExt Price
1$1.15000$1.15
10$1.10200$11.02
50$1.07640$53.82
100$0.92260$92.26
500$0.89698$448.49
1,000$0.75603$756.03
2,500$0.71759$1,793.97
5,000$0.69196$3,459.80
10,000$0.66633$6,663.30
Manufacturers Standard Package