
SIT1602BC-32-30N-24.000000 | |
---|---|
DigiKey Part Number | 1473-SIT1602BC-32-30N-24.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-32-30N-24.000000 |
Description | MEMS OSC XO 24.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | - | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.47000 | $1.47 |
10 | $1.40100 | $14.01 |
50 | $1.36880 | $68.44 |
100 | $1.17330 | $117.33 |
500 | $1.14070 | $570.35 |
1,000 | $0.96144 | $961.44 |
2,500 | $0.91255 | $2,281.38 |
5,000 | $0.87996 | $4,399.80 |
10,000 | $0.84737 | $8,473.70 |