
SIT1602BC-31-XXS-4.000000 | |
---|---|
DigiKey Part Number | 1473-SIT1602BC-31-XXS-4.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-31-XXS-4.000000 |
Description | MEMS OSC XO 4.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.25V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 4 MHz | |
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.57000 | $1.57 |
10 | $1.49800 | $14.98 |
50 | $1.46300 | $73.15 |
100 | $1.25400 | $125.40 |
500 | $1.21916 | $609.58 |
1,000 | $1.02757 | $1,027.57 |
2,500 | $0.97532 | $2,438.30 |
5,000 | $0.94049 | $4,702.45 |
10,000 | $0.90566 | $9,056.60 |