
SIT1602BC-22-25S-33.000000 | |
---|---|
DigiKey Part Number | 1473-SIT1602BC-22-25S-33.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-22-25S-33.000000 |
Description | MEMS OSC XO 33.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 33 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 33 MHz | |
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.38000 | $1.38 |
10 | $1.32100 | $13.21 |
50 | $1.29000 | $64.50 |
100 | $1.10570 | $110.57 |
500 | $1.07502 | $537.51 |
1,000 | $0.90608 | $906.08 |
2,500 | $0.86001 | $2,150.03 |
5,000 | $0.82929 | $4,146.45 |
10,000 | $0.79858 | $7,985.80 |