
SIT1602BC-21-XXS-72.000000 | |
---|---|
DigiKey Part Number | 1473-SIT1602BC-21-XXS-72.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-21-XXS-72.000000 |
Description | MEMS OSC XO 72.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 72 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.25V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 72 MHz | |
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $1.41200 | $14.12 |
50 | $1.37900 | $68.95 |
100 | $1.18190 | $118.19 |
500 | $1.14910 | $574.55 |
1,000 | $0.96853 | $968.53 |
2,500 | $0.91928 | $2,298.20 |
5,000 | $0.88645 | $4,432.25 |
10,000 | $0.85362 | $8,536.20 |