
SIT1602BC-21-25E-54.000000 | |
---|---|
DigiKey Part Number | 1473-SIT1602BC-21-25E-54.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-21-25E-54.000000 |
Description | MEMS OSC XO 54.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 54 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 54 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $1.41700 | $14.17 |
50 | $1.27800 | $63.90 |
100 | $1.22260 | $122.26 |
500 | $1.10358 | $551.79 |
1,000 | $1.05616 | $1,056.16 |
2,500 | $0.99673 | $2,491.82 |
5,000 | $0.95414 | $4,770.70 |
10,000 | $0.91348 | $9,134.80 |