
SIT1602BC-12-18E-27.000000 | |
---|---|
DigiKey Part Number | 1473-SIT1602BC-12-18E-27.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-12-18E-27.000000 |
Description | MEMS OSC XO 27.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 27 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.79000 | $0.79 |
10 | $0.68400 | $6.84 |
50 | $0.62040 | $31.02 |
100 | $0.59470 | $59.47 |
500 | $0.53910 | $269.55 |
1,000 | $0.51680 | $516.80 |
2,500 | $0.48875 | $1,221.88 |
5,000 | $0.46856 | $2,342.80 |
10,000 | $0.44921 | $4,492.10 |