
SIT1602BC-11-33N-27.000000 | |
---|---|
DigiKey Part Number | 1473-SIT1602BC-11-33N-27.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-11-33N-27.000000 |
Description | MEMS OSC XO 27.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 27 MHz | |
Function | - | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.84000 | $0.84 |
10 | $0.72600 | $7.26 |
50 | $0.65800 | $32.90 |
100 | $0.63080 | $63.08 |
500 | $0.57188 | $285.94 |
1,000 | $0.54822 | $548.22 |
2,500 | $0.51846 | $1,296.15 |
5,000 | $0.49705 | $2,485.25 |
10,000 | $0.47653 | $4,765.30 |