
SIT1602AIF83-33E-60.000000 | |
---|---|
DigiKey Part Number | 1473-SIT1602AIF83-33E-60.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AIF83-33E-60.000000 |
Description | MEMS OSC XO 60.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 60 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 60 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.35000 | $1.35 |
10 | $1.16600 | $11.66 |
50 | $1.05140 | $52.57 |
100 | $1.00580 | $100.58 |
500 | $0.90772 | $453.86 |
1,000 | $0.86865 | $868.65 |
2,500 | $0.81971 | $2,049.28 |
5,000 | $0.78463 | $3,923.15 |
10,000 | $0.75114 | $7,511.40 |