
SIT1602AI-72-28E-24.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602AI-72-28E-24.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AI-72-28E-24.000000 |
Description | MEMS OSC XO 24.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) LVCMOS Oscillator 2.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $1.28600 | $12.86 |
| 25 | $1.21560 | $30.39 |
| 50 | $1.16540 | $58.27 |
| 100 | $1.11720 | $111.72 |
| 250 | $1.05648 | $264.12 |
| 500 | $1.01280 | $506.40 |
| 1,000 | $0.97094 | $970.94 |
| 2,500 | $0.91829 | $2,295.72 |

