
SIT1602AI-23-XXE-26.000000 | |
---|---|
DigiKey Part Number | 1473-SIT1602AI-23-XXE-26.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AI-23-XXE-26.000000 |
Description | MEMS OSC XO 26.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) LVCMOS Oscillator 2.25V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 26 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.29000 | $1.29 |
10 | $1.13800 | $11.38 |
50 | $1.06380 | $53.19 |
100 | $0.94020 | $94.02 |
500 | $0.89070 | $445.35 |
1,000 | $0.74224 | $742.24 |
2,500 | $0.71750 | $1,793.75 |
5,000 | $0.69276 | $3,463.80 |
10,000 | $0.66802 | $6,680.20 |