TOOLSTICK411DC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Silicon Labs
In Stock: 32
Unit Price: $137.37000
Datasheet
Image for TOOLSTICK411DC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TOOLSTICK411DC

DigiKey Part Number
336-5116-ND
Manufacturer
Manufacturer Product Number
TOOLSTICK411DC
Description
TOOLSTICK C8051F41X EVAL BRD
Customer Reference
Detailed Description
C8051F41x ToolStick - 8051 MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Obsolete
Type
MCU 8-Bit
Core Processor
8051
Platform
Utilized IC / Part
C8051F41x
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes