
SI7202-B-04-IBR | |
|---|---|
DigiKey Part Number | 336-5653-2-ND - Tape & Reel (TR) 336-5653-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SI7202-B-04-IBR |
Description | MAGNETIC SWITCH LATCH TO92-3 |
Customer Reference | |
Detailed Description | Digital Switch Latch Push-Pull Hall Effect TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Latch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 1.5mT Trip, -1.5mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 1.71V ~ 5.5V | |
Current - Supply (Max) | 400nA (Typ) | |
Current - Output (Max) | - | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.96000 | $0.96 |
| 5 | $0.84800 | $4.24 |
| 10 | $0.80500 | $8.05 |
| 25 | $0.75400 | $18.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.56560 | $1,696.80 |

