
SI7007-A20-IM1R | |
|---|---|
DigiKey Part Number | 336-4155-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI7007-A20-IM1R |
Description | SENS HUMID/TEMP 3.6V PWM 3% 6DFN |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH PWM ±5% RH 6 s Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | PWM | |
Output | 11b | |
Accuracy | ±5% RH | |
Response Time | 6 s | |
Sensitivity | - | |
Voltage - Supply | 1.9V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |



