8051 C8051F39x Microcontroller IC 8-Bit 50MHz 8KB (8K x 8) FLASH 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F397-A-GM

DigiKey Part Number
336-2303-5-ND
Manufacturer
Manufacturer Product Number
C8051F397-A-GM
Description
IC MCU 8BIT 8KB FLASH 20QFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8051 C8051F39x Microcontroller IC 8-Bit 50MHz 8KB (8K x 8) FLASH 20-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
50MHz
Connectivity
SMBus (2-Wire/I2C), SPI, UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
17
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-QFN (4x4)
Package / Case
20-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tube
QuantityUnit PriceExt Price
1,911$1.88062$3,593.86
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.