C8051F067 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Silicon Labs
In Stock: 465
Unit Price: $24.93000
Datasheet
8051 C8051F06x Microcontroller IC 8-Bit 25MHz 32KB (32K x 8) FLASH 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F067

DigiKey Part Number
C8051F067-ND
Manufacturer
Manufacturer Product Number
C8051F067
Description
IC MCU 8BIT 32KB FLASH 64TQFP
Customer Reference
Detailed Description
8051 C8051F06x Microcontroller IC 8-Bit 25MHz 32KB (32K x 8) FLASH 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
C8051F067 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
25MHz
Connectivity
SMBus (2-Wire/I2C), SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
24
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4.25K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 2x16b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-TQFP (10x10)
Package / Case
64-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes