Transceiver Module Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT121-A-V2-IAP

DigiKey Part Number
BT121-A-V2-IAP-ND
Manufacturer
Manufacturer Product Number
BT121-A-V2-IAP
Description
RF TXRX MODULE SMD
Customer Reference
Detailed Description
Transceiver Module Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
BT121-A-V2-IAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Strip
Part Status
Obsolete
DigiKey Programmable
Not Verified
Utilized IC / Part
-
Mounting Type
Surface Mount
Package / Case
41-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.