4010-DKKF_434 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Silicon Labs
In Stock: 1
Unit Price: $296.60000
Datasheet
Si4010 EZRadio® Key Fob 434MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Si4010 EZRadio® Key Fob 434MHz Evaluation Board

4010-DKKF_434

DigiKey Part Number
336-1979-ND
Manufacturer
Manufacturer Product Number
4010-DKKF_434
Description
KIT DEV KEYFOB 434MHZ FOR SI4010
Customer Reference
Detailed Description
Si4010 EZRadio® Key Fob 434MHz Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
Packaging
Box
Part Status
Obsolete
Type
Key Fob
Frequency
434MHz
Contents
Board(s), Accessories
Antenna Type
-
Utilized IC / Part
Si4010
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes