LP-10-1200 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Tamura
In Stock: 0
Unit Price: $15.08100
Datasheet

Direct


Triad Magnetics
In Stock: 0
Unit Price: $15.20000
Datasheet
Semi-Toroidal 12VA Power Transformer 115V, 230V Primary Parallel 5V, Series 10V Secondary Parallel 2.4A, Series 1.2A Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Semi-Toroidal 12VA Power Transformer 115V, 230V Primary Parallel 5V, Series 10V Secondary Parallel 2.4A, Series 1.2A Through Hole
LP-16-700
LP-16-700
What are Transformers? How Do They Work? - Another Teaching Moment

LP-10-1200

DigiKey Part Number
595-1310-ND
Manufacturer
Manufacturer Product Number
LP-10-1200
Description
PWR XFMR SEMI-TORO 12VA TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Semi-Toroidal 12VA Power Transformer 115V, 230V Primary Parallel 5V, Series 10V Secondary Parallel 2.4A, Series 1.2A Through Hole
Datasheet
 Datasheet
EDA/CAD Models
LP-10-1200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Bulk
Part Status
Active
Type
Semi-Toroidal
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 5V, Series 10V
Current - Output (Max)
Parallel 2.4A, Series 1.2A
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
12VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
63.50mm L x 50.80mm W
Height - Seated (Max)
27.10mm
Voltage - Isolation
1500Vrms
Weight
0.688 lb (312.07 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
50$17.18720$859.36
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.