70 mH Unshielded Inductor 4 A 600mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CH-4

DigiKey Part Number
595-1878-ND
Manufacturer
Manufacturer Product Number
CH-4
Description
FIXED IND 70MH 4A 600 MOHM CHASS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
70 mH Unshielded Inductor 4 A 600mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CH-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
600mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Mounting Type
Chassis Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
3.752" L x 3.126" W (95.30mm x 79.40mm)
Height - Seated (Max)
3.252" (82.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$73.67000$73.67
10$60.61800$606.18
25$56.10600$1,402.65
50$55.72500$2,786.25
Manufacturers Standard Package