
CH-1 | |
|---|---|
DigiKey Part Number | 595-1708-ND |
Manufacturer | |
Manufacturer Product Number | CH-1 |
Description | FIXED IND 100MH 1A 1.5 OHM CHASS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 mH Unshielded Inductor 1 A 1.5Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CH-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.5Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 3.000" L x 2.500" W (76.20mm x 63.50mm) | |
Height - Seated (Max) | 2.500" (63.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.79000 | $36.79 |
| 10 | $30.26400 | $302.64 |
| 25 | $28.00680 | $700.17 |
| 50 | $26.41460 | $1,320.73 |
| 100 | $25.76250 | $2,576.25 |

