
6GK57221FC000AB0 | |
---|---|
DigiKey Part Number | 3473-6GK57221FC000AB0-ND |
Manufacturer | |
Manufacturer Product Number | 6GK57221FC000AB0 |
Description | SCALANCE W722-1 RJ45 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Transceiver, WLAN 2.41GHz ~ 2.48GHz, 4.9GHz ~ 5.8GHz 802.11 a/b/g/h/n RJ-45 150Mbps |
Datasheet | Datasheet |
EDA/CAD Models | 6GK57221FC000AB0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Transceiver, WLAN | |
Modulation or Protocol | 802.11 a/b/g/h/n | |
Frequency | 2.41GHz ~ 2.48GHz, 4.9GHz ~ 5.8GHz | |
Applications | WLAN | |
Interface | RJ-45 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 150Mbps | |
Features | IP20 | |
Voltage - Supply | 19.2V, 28.8V | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $894.34000 | $894.34 |
10 | $812.50000 | $8,125.00 |