
52AED27 | |
---|---|
DigiKey Part Number | 3473-52AED27-ND |
Manufacturer | |
Manufacturer Product Number | 52AED27 |
Description | ACCESSORY, SB-LED,RED,24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Red Bayonet (BA9S) 24V AC/DC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Can Replace Lamps | General Purpose Lamps | |
Size / Dimension | - | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 24V AC/DC | |
Base Type | Bayonet (BA9S) | |
Color | Red | |
Millicandela Rating | - | |
Configuration | - | |
Applications | General Purpose Lighting |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $65.92000 | $65.92 |