
3TC52170AB4 | |
---|---|
DigiKey Part Number | 3473-3TC52170AB4-ND |
Manufacturer | |
Manufacturer Product Number | 3TC52170AB4 |
Description | CONTACTOR,DC OPER,SIZE 4,24V,2NO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 3TC52170AB4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 220 A | |
Switching Voltage | 750VDC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 55°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 400 ms | |
Release Time | 35 ms | |
Coil Current | 1.3 A | |
Coil Power | 30W | |
Coil Resistance | 19.2Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,893.49000 | $3,893.49 |