
3RK31111AA10 | |
---|---|
DigiKey Part Number | 3473-3RK31111AA10-ND |
Manufacturer | |
Manufacturer Product Number | 3RK31111AA10 |
Description | MSS CENTRAL MODULE, SCREW TERM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller General Purpose 24VDC Supply DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 3RK31111AA10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Controller Type | General Purpose | |
Number of Inputs and Type | 8 - Digital | |
Safety Outputs and Type | 6 - Digital | |
Auxiliary Outputs and Type | - | |
Contact Rating @ Voltage | 1.5A @ 24VDC | |
Safety Category | Category 4, PLe, SIL3 | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP20 | |
Features | - | |
Approval Agency | CCC, CE, CSA, EAC, RCM, UKCA, UL | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,831.25000 | $1,831.25 |