
3VA51254ED121AA0 | |
---|---|
DigiKey Part Number | 3473-3VA51254ED121AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3VA51254ED121AA0 |
Description | BRKR 3VA51 1P 25A 25KA FTFM NAV |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 25A 415 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | - | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | 415 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, UL489 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $439.24000 | $439.24 |