
3SB22020LB01 | |
|---|---|
DigiKey Part Number | 3473-3SB22020LB01-ND |
Manufacturer | |
Manufacturer Product Number | 3SB22020LB01 |
Description | PUSHBUTTON,MOMENTARY,EXT,BLK,NON |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 10A (AC), 6A (DC) | |
Voltage Rating - AC | 110 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.23000 | $66.23 |

