
22EUE32AE | |
---|---|
DigiKey Part Number | 3473-22EUE32AE-ND |
Manufacturer | |
Manufacturer Product Number | 22EUE32AE |
Description | STR-FVR SZ1 3/4,10-40AMPS,OPEN,5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Motor Starter, Reversible 575 ~ 600VAC Supply 40A Load |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter, Reversible | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 40A | |
Voltage - Supply | 575 ~ 600VAC | |
Interface | - | |
Mounting Type | - | |
Operating Temperature | - | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,676.48000 | $1,676.48 |