1200122
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200156

DigiKey Part Number
1882-1200156-ND
Manufacturer
Manufacturer Product Number
1200156
Description
MULTIPLE BEAM SYSTEM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Curtain
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Protection
-
Detection Capability
-
Number of Beams
2
Beam Pitch
500mm
Operating Range
0.5m ~ 7.5m
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-30°C ~ 55°C
Voltage - Supply
24VDC
Weight
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1,698.89000$1,698.89
Manufacturers Standard Package