1071482
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1071482

DigiKey Part Number
1882-1071482-ND
Manufacturer
Manufacturer Product Number
1071482
Description
SENSOR 12.5MM PNP WHT LED IO-LNK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Optical Sensor 0.492" (12.5mm) PNP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
-
Sensing Distance
0.492" (12.5mm)
Voltage - Supply
12V ~ 24V
Response Time
32µs
Output Configuration
PNP
Light Source
White LED
Connection Method
Connector, M8
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Adjustable
Operating Temperature
-10°C ~ 55°C (TA)
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$439.96000$439.96
Manufacturers Standard Package