
1082448 | |
---|---|
DigiKey Part Number | 1882-1082448-ND |
Manufacturer | |
Manufacturer Product Number | 1082448 |
Description | SENSOR BAS DIST DETE SENSOR USB |
Customer Reference | |
Detailed Description | Distance Detection Sensor Sensor USB Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Distance Detection Sensor | |
Output Type | USB | |
Operating Temperature | -25°C ~ 70°C |