
SDVL2016SD480PTHS301 | |
---|---|
DigiKey Part Number | 3442-SDVL2016SD480PTHS301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDVL2016SD480PTHS301 |
Description | VARISTOR 60V 300A 0806 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 V 300 A Varistor 1 Circuit Surface Mount, MLCV 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 34.1 V | |
Maximum DC Volts | 48 V | |
Varistor Voltage (Min) | 54 V | |
Varistor Voltage (Typ) | 60 V | |
Varistor Voltage (Max) | 67 V | |
Current - Surge | 300 A | |
Energy | 0.7J | |
Number of Circuits | 1 | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0806 (2016 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.08181 | $163.62 |